Part Details for TSOP4440 by Vishay Semiconductors
Overview of TSOP4440 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for TSOP4440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP4440-ND
|
DigiKey | SENSOR REMOTE REC 40.0KHZ 45M Min Qty: 2160 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4525 | Buy Now |
Part Details for TSOP4440
TSOP4440 CAD Models
TSOP4440 Part Data Attributes:
|
TSOP4440
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP4440
Vishay Semiconductors
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP4440
This table gives cross-reference parts and alternative options found for TSOP4440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP4440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP4430 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4440 vs TSOP4430 |
LTOP-4136SSB | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TSOP4440 vs LTOP-4136SSB |
LTOP-4156SST | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TSOP4440 vs LTOP-4156SST |
TSOP2440 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4440 vs TSOP2440 |
TSOP2430 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4440 vs TSOP2430 |
TSOP2436 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4440 vs TSOP2436 |
TSOP2440 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4440 vs TSOP2440 |
TSOP4436 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4440 vs TSOP4436 |
LTOP-4130SSR | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TSOP4440 vs LTOP-4130SSR |
TSOP2433 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4440 vs TSOP2433 |