Part Details for TSOP58336 by Vishay Intertechnologies
Overview of TSOP58336 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP58336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4832
|
Newark | Ir Receiver - Minicast Package - 36Khz |Vishay TSOP58336 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
48W7019
|
Newark | Ir Receiver, 40M, 36Khz, Mcir, Carrier Frequency:36Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:Mcir, Transmission Range:40M, Automatic Gain Control (Agc) Type:Agc3, Directivity:45°, Product Range:- Rohs Compliant: Yes |Vishay TSOP58336 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.9430 | Buy Now |
DISTI #
TSOP58336
|
Avnet Americas | IR Remote Receiver 36KHz 40m 3-Pin MiniCast - Tape and Reel (Alt: TSOP58336) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TSOP58336
|
Mouser Electronics | Infrared Receivers Minicast 36kHz AGC3 RoHS: Compliant | 500 |
|
$0.3460 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3560 | Buy Now |
DISTI #
TSOP58336
|
Avnet Americas | IR Remote Receiver 36KHz 40m 3-Pin MiniCast - Tape and Reel (Alt: TSOP58336) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
TSOP58336
|
TME | Integrated IR receiver, 36kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3880 / $0.7520 | RFQ |
|
ComSIT USA | IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Linear Output Photo IC RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
TSOP58336
|
EBV Elektronik | IR Remote Receiver 36KHz 40m 3-Pin MiniCast (Alt: TSOP58336) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2251389
|
Farnell | IR RECEIVER, 40M, 0.2MW/M2, SIDE VIEW TH RoHS: Compliant Min Qty: 1500 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.3809 | Buy Now |
Part Details for TSOP58336
TSOP58336 CAD Models
TSOP58336 Part Data Attributes:
|
TSOP58336
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP58336
Vishay Intertechnologies
Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP58336
This table gives cross-reference parts and alternative options found for TSOP58336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP59340 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58336 vs TSOP59340 |
TSOP59456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58336 vs TSOP59456 |
TSOP39556 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58336 vs TSOP39556 |
TSOP58433 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58336 vs TSOP58433 |
TSOP58433 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58336 vs TSOP58433 |
TSOP38538 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP58336 vs TSOP38538 |
TSOP58440 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58336 vs TSOP58440 |
TSOP59338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58336 vs TSOP59338 |
TSOP39556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP58336 vs TSOP39556 |
TSOP58338 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58336 vs TSOP58338 |