Part Details for TSOP59356TR1 by Vishay Intertechnologies
Overview of TSOP59356TR1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP59356TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8723
|
Newark | Ir Receiver For Remote Control, Tvcast Package |Vishay TSOP59356TR1 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now |
DISTI #
TSOP59356TR1
|
Avnet Americas | IR sensor IC 56kHz, e3 - Tape and Reel (Alt: TSOP59356TR1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4935 | Buy Now |
DISTI #
78-TSOP59356TR1
|
Mouser Electronics | Infrared Receivers 56 kHz AGC3 TVCast RoHS: Compliant | 0 |
|
$0.4900 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 4 Weeks | 0 |
|
$0.4610 | Buy Now |
DISTI #
TSOP59356TR1
|
TTI | Infrared Receivers 56 kHz AGC3 TVCast RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$0.4850 / $0.5050 | Buy Now |
Part Details for TSOP59356TR1
TSOP59356TR1 CAD Models
TSOP59356TR1 Part Data Attributes
|
TSOP59356TR1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP59356TR1
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |