Part Details for TSOP75240WTR by Vishay Intertechnologies
Overview of TSOP75240WTR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP75240WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1314
|
Newark | Smd Ir Receiver 40Khz Side View Rohs Compliant: Yes |Vishay TSOP75240WTR Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $0.9950 | Buy Now |
DISTI #
78R7366
|
Newark | Ir Receiver Module, 30M, Smd, Carrier Frequency:40Khz, Transmission Range:30M, Directivity:75°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP75240WTR Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
TSOP75240WTR
|
Avnet Americas | Infrared Components - Tape and Reel (Alt: TSOP75240WTR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
782-TSOP75240WTR
|
Mouser Electronics | Infrared Receivers IR SENSOR IC 40KHZ RoHS: Compliant | 0 |
|
$0.8200 / $0.8860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 | 0 |
|
$0.8560 | Buy Now |
DISTI #
TSOP75240WTR
|
TTI | Infrared Receivers IR SENSOR IC 40KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8600 | Buy Now |
DISTI #
TSOP75240WTR
|
Avnet Americas | Infrared Components - Tape and Reel (Alt: TSOP75240WTR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TSOP75240WTR
|
Avnet Americas | Infrared Components - Tape and Reel (Alt: TSOP75240WTR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TSOP75240WTR
|
EBV Elektronik | Infrared Components (Alt: TSOP75240WTR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP75240WTR
TSOP75240WTR CAD Models
TSOP75240WTR Part Data Attributes
|
TSOP75240WTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP75240WTR
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Matte Tin (Sn) |