Microcontrollers and Processors
TSPC603EVAB/T2LN
Description: RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240

Overview of TSPC603EVAB/T2LN by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSPC603EVAB/T2LN by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPC603EVAB/T2LN by Atmel Corporation

TSPC603EVAB/T2LN
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
FQFP,
Pin Count
240
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CQFP-G240
Length
31 mm
Low Power Mode
YES
Number of Terminals
240
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.15 mm
Speed
80 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSPC603EVAB/T2LN
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240
    VS

Alternate Parts for TSPC603EVAB/T2LN

This table gives cross-reference parts and alternative options found for TSPC603EVAB/T2LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603EVAB/T2LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSPC603EMAB/T2LN RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EMAB/T2LN
TSPC603EMAU2LL RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EMAU2LL
TSXPC603EVAB/T2LL RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSXPC603EVAB/T2LL
TSPC603EMAB/T2MN RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EMAB/T2MN
TSXPC603EVAB/C2ML RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSXPC603EVAB/C2ML
TSXPC603EVA2MN RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSXPC603EVA2MN
TSPC603EVAU/T2ML RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EVAU/T2ML
TSPC603EVAU2LN RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EVAU2LN
TSPC603EVAB/C2LL RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EVAB/C2LL
TSXPC603EMAU/T2LN RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSXPC603EMAU/T2LN
Part Number Description Manufacturer Compare
TSXPC603EVA3LL RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 Teledyne e2v TSPC603EVAB/T2LN vs TSXPC603EVA3LL
TSPC603EMAU/T5MN RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, LCC-240 Teledyne e2v TSPC603EVAB/T2LN vs TSPC603EMAU/T5MN
TSXPC603EVAB/C3LL RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 Teledyne e2v TSPC603EVAB/T2LN vs TSXPC603EVAB/C3LL
TSXPC603EMAIB/Q3LN RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERQUAD-240 Teledyne e2v TSPC603EVAB/T2LN vs TSXPC603EMAIB/Q3LN
TSXPC603EMA12C(A) RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Thales Group TSPC603EVAB/T2LN vs TSXPC603EMA12C(A)
MPC603RFE133LC RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, QFP-240 Motorola Semiconductor Products TSPC603EVAB/T2LN vs MPC603RFE133LC
TSPC603EVAU2LL RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EVAU2LL
TSPC603EVAB/C4ML RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSPC603EVAB/C4ML
TSXPC603RVDS8LX RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 Atmel Corporation TSPC603EVAB/T2LN vs TSXPC603RVDS8LX
MPC603AFE80CB 32-BIT, 80 MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 Motorola Mobility LLC TSPC603EVAB/T2LN vs MPC603AFE80CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPC603EVAB/T2LN by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPC603EVAB/T2LN by Atmel Corporation

Select Manufacturer
Which Manufacturer of TSPC603EVAB/T2LN would you like to use for your alert(s)?
  • Please alert me when TSPC603EVAB/T2LN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSPC603EVAB/T2LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPC603EVAB/T2LN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSPC603EVAB/T2LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPC603EVAB/T2LN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPC603EVAB/T2LN by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: