Part Details for TSPD11CGPC2 by TE Connectivity
Overview of TSPD11CGPC2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSPD11CGPC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0734
|
Newark | Tspd11Cgpc2=60377, 40287 Rohs Compliant: No |Alcoswitch Te Connectivity TSPD11CGPC2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 | Buy Now |
DISTI #
TSPD11CGPC2-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 500 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5007 | Buy Now |
DISTI #
506-TSPD11CGPC2
|
Mouser Electronics | Pushbutton Switches SPST OFF(ON) N/O RED RoHS: Not Compliant | 0 |
|
$10.5000 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$9.3500 / $25.6200 | Buy Now |
DISTI #
000000000000004463
|
Sager | Pushbutton Switches SPST OFF(ON) N/O RED | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$9.3500 / $25.6200 | Buy Now |
Part Details for TSPD11CGPC2
TSPD11CGPC2 CAD Models
TSPD11CGPC2 Part Data Attributes
|
TSPD11CGPC2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPD11CGPC2
TE Connectivity
Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG | |
Body Breadth | 4.95 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.189 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for TSPD11CGPC2
This table gives cross-reference parts and alternative options found for TSPD11CGPC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPD11CGPC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP33P013000 | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-straight | APEM Inc | TSPD11CGPC2 vs TP33P013000 |
EP11SD1ASE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TSPD11CGPC2 vs EP11SD1ASE |
1-1437573-3 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPD11CGPC2 vs 1-1437573-3 |
TP33WW03050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TSPD11CGPC2 vs TP33WW03050 |
EP11FPD1V3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TSPD11CGPC2 vs EP11FPD1V3GE |
5-1437571-3 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPD11CGPC2 vs 5-1437571-3 |
1825099-3 | Pushbutton Switch | TE Connectivity | TSPD11CGPC2 vs 1825099-3 |
EP11FPD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TSPD11CGPC2 vs EP11FPD1AV3GE |
TP33WW08050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TSPD11CGPC2 vs TP33WW08050 |
TP33W083000 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TSPD11CGPC2 vs TP33W083000 |