Part Details for TSPDF11CGSRAB0 by TE Connectivity
Overview of TSPDF11CGSRAB0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSPDF11CGSRAB0
TSPDF11CGSRAB0 CAD Models
TSPDF11CGSRAB0 Part Data Attributes
|
TSPDF11CGSRAB0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPDF11CGSRAB0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | LONG FLUSH TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.21 mm | |
Body Length or Diameter | 9.39 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for TSPDF11CGSRAB0
This table gives cross-reference parts and alternative options found for TSPDF11CGSRAB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPDF11CGSRAB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP33P013000 | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-straight | APEM Inc | TSPDF11CGSRAB0 vs TP33P013000 |
EP11SD1ASE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TSPDF11CGSRAB0 vs EP11SD1ASE |
1-1437573-3 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPDF11CGSRAB0 vs 1-1437573-3 |
TP33WW03050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TSPDF11CGSRAB0 vs TP33WW03050 |
EP11FPD1V3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TSPDF11CGSRAB0 vs EP11FPD1V3GE |
5-1437571-3 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPDF11CGSRAB0 vs 5-1437571-3 |
1825099-3 | Pushbutton Switch | TE Connectivity | TSPDF11CGSRAB0 vs 1825099-3 |
EP11FPD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TSPDF11CGSRAB0 vs EP11FPD1AV3GE |
TP33WW08050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TSPDF11CGSRAB0 vs TP33WW08050 |
TP33W083000 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TSPDF11CGSRAB0 vs TP33W083000 |