-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Amp POL switching regulator, wide input range, pos.-pos. circuit, LM78 compatible, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 5 W DC-DC REG PWR SUPPLY MODULE | 48 |
|
$12.6355 / $15.3675 | Buy Now |
DISTI #
TSR1-2450
|
TME | Converter: DC/DC, Uin: 6.5÷36V, Uout: 5VDC, Iout: 1A, SIP3, 500kHz Min Qty: 1 | 66 |
|
$4.7600 / $5.3500 | Buy Now |
DISTI #
000000000005185336
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 21693 |
|
$3.8500 / $4.9000 | Buy Now |
DISTI #
TSR1-2450
|
Maritex | Converter DC/DC, Vout: 5V, Vin: 6.5-36V, 1A, -40+85 deg.C, THT, TO220 Min Qty: 1 Package Multiple: 1 | 14 |
|
$6.4720 / $8.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSR1-2450
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSR1-2450
Traco Power
1 Amp POL switching regulator, wide input range, pos.-pos. circuit, LM78 compatible, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , SIP3,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.2 | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for TSR1-2450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1-2450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWR-5/1000-D24 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1 X 1 INCH, 0.450 INCH HEIGHT, PACKAGE-6 | C&D Technologies Inc | TSR1-2450 vs UWR-5/1000-D24 |
TSR1-2450SM | 1 Amp POL switching regulator, wide input range, pos.-pos. circuit, SMD package | Traco Power | TSR1-2450 vs TSR1-2450SM |
UWR-5/1000-D24-C | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-6 | Murata Power Solutions | TSR1-2450 vs UWR-5/1000-D24-C |
TSRN1-2450SM | 1 Amp POL switching regulator, wide input range, pos.-neg. circuit, SMD package | Traco Power | TSR1-2450 vs TSRN1-2450SM |
TSRN1-2450A | 1 Amp POL switching regulator, wide input range, pos.-neg. circuit, LM78 compatible, SIP-3 | Traco Power | TSR1-2450 vs TSRN1-2450A |
UWR-5/1000-D24-C | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1 X 1 INCH, 0.450 INCH HEIGHT, PACKAGE-6 | DATEL Inc | TSR1-2450 vs UWR-5/1000-D24-C |