Filter Your Search
1 - 3 of 3 results
|
TSR1-2450SM
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.9 V | 5.1 V | 1 A | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.2 % | 0.6 % | 1 | OUTPUT OVER CURRENT | 0.017675 Vrms | HYBRID | OTHER | 5 W | 5 ms | R-PDMA-G6 | e3 | 1 | 65 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 9.3 mm | 15.2 mm | 8.1 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||
|
TSR1-2450
Traco Power
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 32 V | 6.5 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.4 % | 1 | HYBRID | OTHER | 5 W | e3 | Not Qualified | 60 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | SIP3,.2 | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.6 mm | 11.7 mm | 10.7 mm | TRACO ELECTRONIC AG | , SIP3,.2 | compliant | EAR99 | Traco Power | ||||||||||||
|
TSR1-2450E
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 7 V | 4.8 V | 5.2 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.75 % | 1.5 % | 1 | THERMAL; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 5 W | R-PSIP-T3 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.7 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | Traco Power | 2020-05-25 |