Part Details for TSR16GAF16R9V by Tateyama Kagaku Group
Overview of TSR16GAF16R9V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAF16R9V
TSR16GAF16R9V CAD Models
TSR16GAF16R9V Part Data Attributes:
|
TSR16GAF16R9V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAF16R9V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAF16R9V
This table gives cross-reference parts and alternative options found for TSR16GAF16R9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAF16R9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0402F16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | TSR16GAF16R9V vs CRGCQ0402F16R9 |
HQ02WGF169JT5E | Fixed Resistor, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF16R9V vs HQ02WGF169JT5E |
TSR16GF16R9V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GAF16R9V vs TSR16GF16R9V |
HQ02WGF169JTEE | Fixed Resistor, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF16R9V vs HQ02WGF169JTEE |
HP02WAF169JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF16R9V vs HP02WAF169JTCE |
RMCS1/16S16.91%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GAF16R9V vs RMCS1/16S16.91%R |
HQ02WGF169JTCE | Fixed Resistor, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF16R9V vs HQ02WGF169JTCE |