Part Details for TSR16GAJ112V by Tateyama Kagaku Group
Overview of TSR16GAJ112V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAJ112V
TSR16GAJ112V CAD Models
TSR16GAJ112V Part Data Attributes
|
TSR16GAJ112V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAJ112V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAJ112V
This table gives cross-reference parts and alternative options found for TSR16GAJ112V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAJ112V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B1ETP112J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16GAJ112V vs RM73B1ETP112J |
ERJ2GEJ112Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GAJ112V vs ERJ2GEJ112Y |
MC0402-112-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GAJ112V vs MC0402-112-JTQ |
WR04X112JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | TSR16GAJ112V vs WR04X112JGR |
RMC10-112JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GAJ112V vs RMC10-112JB |
RMC10-112JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GAJ112V vs RMC10-112JTH |
RMCS1/16S1.1K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GAJ112V vs RMCS1/16S1.1K5%R |
MCR01ZZPJ112 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GAJ112V vs MCR01ZZPJ112 |
CR10-112JB | Fixed Resistor, 0.1W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GAJ112V vs CR10-112JB |
WCR-WCR0402LF-112-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | TSR16GAJ112V vs WCR-WCR0402LF-112-J-P-LT |