Part Details for TSR16GD1583V by Tateyama Kagaku Group
Overview of TSR16GD1583V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GD1583V
TSR16GD1583V CAD Models
TSR16GD1583V Part Data Attributes
|
TSR16GD1583V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GD1583V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GD1583V
This table gives cross-reference parts and alternative options found for TSR16GD1583V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GD1583V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1583V vs RK73H1ERTTPS1583D |
RK73H1ERTTPB1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1583V vs RK73H1ERTTPB1583D |
CAS04D1583CT | Fixed Resistor, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | TSR16GD1583V vs CAS04D1583CT |
RK73H1ELTPB1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1583V vs RK73H1ELTPB1583D |
RMSW10K1583DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GD1583V vs RMSW10K1583DB |
RMC10K1583DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GD1583V vs RMC10K1583DTH |
CR-02DLF--158K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GD1583V vs CR-02DLF--158K |
RK73H1ELTPS1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1583V vs RK73H1ELTPS1583D |
SF04H1583DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GD1583V vs SF04H1583DTL |
RM04D1583CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | TSR16GD1583V vs RM04D1583CT-X |