Part Details for TSR16GF1021V by Tateyama Kagaku Group
Overview of TSR16GF1021V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF1021V
TSR16GF1021V CAD Models
TSR16GF1021V Part Data Attributes:
|
TSR16GF1021V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF1021V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF1021V
This table gives cross-reference parts and alternative options found for TSR16GF1021V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF1021V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F1021-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | TSR16GF1021V vs RC0402F1021-07-T70 |
MCR01ZZPF1021 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GF1021V vs MCR01ZZPF1021 |
MCWR04X1021FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | TSR16GF1021V vs MCWR04X1021FTL |
CR-02FLF--1K02 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GF1021V vs CR-02FLF--1K02 |
MR04X1021FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF1021V vs MR04X1021FTL |
RMC-041021FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | TSR16GF1021V vs RMC-041021FR |
MC0402-1021-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GF1021V vs MC0402-1021-FB |
RK73H1ELTPS1021F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF1021V vs RK73H1ELTPS1021F |
RK73H1ELTPB1021F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF1021V vs RK73H1ELTPB1021F |
RMC04021K021%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | TSR16GF1021V vs RMC04021K021%N |