Part Details for TSR16GF2213V by Tateyama Kagaku Group
Overview of TSR16GF2213V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF2213V
TSR16GF2213V CAD Models
TSR16GF2213V Part Data Attributes:
|
TSR16GF2213V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF2213V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF2213V
This table gives cross-reference parts and alternative options found for TSR16GF2213V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF2213V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW10K2213FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GF2213V vs RMGW10K2213FTH |
MR04X2213FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF2213V vs MR04X2213FTL |
HP02WAF2213TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF2213V vs HP02WAF2213TCE |
232270682214 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR16GF2213V vs 232270682214 |
RMSW10K2213FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GF2213V vs RMSW10K2213FB |
WR04X2213FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF2213V vs WR04X2213FGL |
MC0402-2213-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GF2213V vs MC0402-2213-FT |
RCS1005F2213CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TSR16GF2213V vs RCS1005F2213CS |
WR04X2213FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | TSR16GF2213V vs WR04X2213FGR |
RK73H1ETTPS2213F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF2213V vs RK73H1ETTPS2213F |