Part Details for TSR16GF3742V by Tateyama Kagaku Group
Overview of TSR16GF3742V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF3742V
TSR16GF3742V CAD Models
TSR16GF3742V Part Data Attributes
|
TSR16GF3742V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF3742V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF3742V
This table gives cross-reference parts and alternative options found for TSR16GF3742V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF3742V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A3742FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16GF3742V vs 9C04021A3742FKPF7 |
RK73H1EGTPS3742F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF3742V vs RK73H1EGTPS3742F |
CQ02WGF3742TCE | Fixed Resistor, 0.0625W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF3742V vs CQ02WGF3742TCE |
RMCS0402FT37K4-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TSR16GF3742V vs RMCS0402FT37K4-HP |
MC0402-3742-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GF3742V vs MC0402-3742-FT |
RK73H1ELTPS3742F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF3742V vs RK73H1ELTPS3742F |
WCR0402LF-3742-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR16GF3742V vs WCR0402LF-3742-F-P-LT |
WR04X3742FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF3742V vs WR04X3742FGL |
CR-02FPF--37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GF3742V vs CR-02FPF--37K4 |
RC0402F3742-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | TSR16GF3742V vs RC0402F3742-07-RG70 |