Part Details for TSR16GF3832V by Tateyama Kagaku Group
Overview of TSR16GF3832V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF3832V
TSR16GF3832V CAD Models
TSR16GF3832V Part Data Attributes
|
TSR16GF3832V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF3832V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF3832V
This table gives cross-reference parts and alternative options found for TSR16GF3832V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF3832V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270623833L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16GF3832V vs 232270623833L |
TSR16GTF3832V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GF3832V vs TSR16GTF3832V |
CR-02FLF--38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GF3832V vs CR-02FLF--38K3 |
AR0402FR-0738K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR16GF3832V vs AR0402FR-0738K3 |
232270683833 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR16GF3832V vs 232270683833 |
RK73H1ELTPS3832F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF3832V vs RK73H1ELTPS3832F |
HP02WAF3832TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF3832V vs HP02WAF3832TCE |
MR04X3832FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF3832V vs MR04X3832FTL |
CQ02WGF3832TCE | Fixed Resistor, 0.0625W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF3832V vs CQ02WGF3832TCE |
RMNW10K3832FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GF3832V vs RMNW10K3832FTH |