Part Details for TSR16GF6041V by Tateyama Kagaku Group
Overview of TSR16GF6041V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF6041V
TSR16GF6041V CAD Models
TSR16GF6041V Part Data Attributes
|
TSR16GF6041V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF6041V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF6041V
This table gives cross-reference parts and alternative options found for TSR16GF6041V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF6041V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF6041B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF6041V vs 0402WGF6041B3E |
CDF04026K041%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16GF6041V vs CDF04026K041%100PPM/KNP20 |
MC0402-6041-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR16GF6041V vs MC0402-6041-FB101W |
CDF-S04026K041%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | TSR16GF6041V vs CDF-S04026K041%100PPM/KNP20 |
0402WGF6041T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF6041V vs 0402WGF6041T2E |
CR0402-10W-6041FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | TSR16GF6041V vs CR0402-10W-6041FPT-13 |
CR0402-16W-6041FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GF6041V vs CR0402-16W-6041FPT |
AF0402FR-076K04L | Fixed Resistor, 0.0625W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GF6041V vs AF0402FR-076K04L |
NRCA04F6041TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | TSR16GF6041V vs NRCA04F6041TRQYF |
RMC-046041FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | TSR16GF6041V vs RMC-046041FB |