Part Details for TSR16GJ470V by Tateyama Kagaku Group
Overview of TSR16GJ470V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GJ470V
TSR16GJ470V CAD Models
TSR16GJ470V Part Data Attributes
|
TSR16GJ470V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ470V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ470V
This table gives cross-reference parts and alternative options found for TSR16GJ470V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ470V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGJ0470T4E | Fixed Resistor, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ470V vs HQ02WGJ0470T4E |
RM73B1ETP470J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16GJ470V vs RM73B1ETP470J |
RK73B1ETTB470J | RES,SMT,THICK FILM,47 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GJ470V vs RK73B1ETTB470J |
PF02WGJ0470TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ470V vs PF02WGJ0470TCE |
RK73B1EGTPB470J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ470V vs RK73B1EGTPB470J |
MC0402-470-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ470V vs MC0402-470-JT |
MC0402-470-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ470V vs MC0402-470-JBQ |
CRCW0402470J200RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 47ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | TSR16GJ470V vs CRCW0402470J200RT7-E3 |
RK73B1ETTPB470J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ470V vs RK73B1ETTPB470J |
SG73S1ELTP470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ470V vs SG73S1ELTP470J |