TSR16GJ913V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,

Overview of TSR16GJ913V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR16GJ913V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16GJ913V by Tateyama Kagaku Group

TSR16GJ913V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.063 W
Resistance
91000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. TSR16GJ913V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for TSR16GJ913V

This table gives cross-reference parts and alternative options found for TSR16GJ913V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ913V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR01PZPIJ913 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor TSR16GJ913V vs MCR01PZPIJ913
0402WGJ0913B4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GJ913V vs 0402WGJ0913B4E
CR10913JC Fixed Resistor, 0.063W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Hokuriku Electric Industry Co Ltd TSR16GJ913V vs CR10913JC
0402WGJ0913T3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GJ913V vs 0402WGJ0913T3
0402WGJ0913BA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GJ913V vs 0402WGJ0913BA
SG73P1ELTP913J RES,SMT,THICK FILM,91K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation TSR16GJ913V vs SG73P1ELTP913J
RK73B1ERTTPS913J RES,SMT,THICK FILM,91K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation TSR16GJ913V vs RK73B1ERTTPS913J
CR0402-16W-913JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD TSR16GJ913V vs CR0402-16W-913JPT-13
SG73S1ELBK913J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GJ913V vs SG73S1ELBK913J
ERJ2GEYJ913X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components TSR16GJ913V vs ERJ2GEYJ913X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16GJ913V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16GJ913V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR16GJ913V would you like to use for your alert(s)?
  • Please alert me when TSR16GJ913V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR16GJ913V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16GJ913V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR16GJ913V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16GJ913V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16GJ913V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: