Part Details for TSR16GTD11R5V by Tateyama Kagaku Group
Overview of TSR16GTD11R5V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTD11R5V
TSR16GTD11R5V CAD Models
TSR16GTD11R5V Part Data Attributes:
|
TSR16GTD11R5V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTD11R5V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTD11R5V
This table gives cross-reference parts and alternative options found for TSR16GTD11R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTD11R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GD11R5V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GTD11R5V vs TSR16GD11R5V |
CR10TR11R5D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GTD11R5V vs CR10TR11R5D |