Part Details for TSR16GTF9313V by Tateyama Kagaku Group
Overview of TSR16GTF9313V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTF9313V
TSR16GTF9313V CAD Models
TSR16GTF9313V Part Data Attributes
|
TSR16GTF9313V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTF9313V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTF9313V
This table gives cross-reference parts and alternative options found for TSR16GTF9313V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF9313V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-K0402931K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16GTF9313V vs CDF-K0402931K1%100PPM/KNS |
ERJ2RKF9313X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16GTF9313V vs ERJ2RKF9313X |
MC0402P-9313-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR16GTF9313V vs MC0402P-9313-FT101W |
0402WGF9313CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTF9313V vs 0402WGF9313CCE |
RM04F9313CTD | Fixed Resistor, | Cal-Chip Electronics | TSR16GTF9313V vs RM04F9313CTD |
CDF-S0402931K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16GTF9313V vs CDF-S0402931K1%100PPM/KNP10 |
0402WGF9313C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTF9313V vs 0402WGF9313C1E |
CR-02FPF--931K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GTF9313V vs CR-02FPF--931K |
AF0402FR-07931KL | Fixed Resistor, 0.0625W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTF9313V vs AF0402FR-07931KL |
0402WGF9313T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTF9313V vs 0402WGF9313T5 |