Part Details for TSR16GTJ271V by Tateyama Kagaku Group
Overview of TSR16GTJ271V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTJ271V
TSR16GTJ271V CAD Models
TSR16GTJ271V Part Data Attributes
|
TSR16GTJ271V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTJ271V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTJ271V
This table gives cross-reference parts and alternative options found for TSR16GTJ271V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTJ271V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GJ271V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GTJ271V vs TSR16GJ271V |
RM73B1ETP271J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16GTJ271V vs RM73B1ETP271J |
CR10-271JE | Fixed Resistor, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | TSR16GTJ271V vs CR10-271JE |
ERJ2GEJ271Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GTJ271V vs ERJ2GEJ271Y |
SG73P1ETBK271J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTJ271V vs SG73P1ETBK271J |
RK73B1ETTPB271J | RES,SMT,THICK FILM,270 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GTJ271V vs RK73B1ETTPB271J |
SG73S1ELTP271J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTJ271V vs SG73S1ELTP271J |
CR10-271JV | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GTJ271V vs CR10-271JV |
MC0402-271-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GTJ271V vs MC0402-271-JTW |
NRCS04J271TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | TSR16GTJ271V vs NRCS04J271TRF |