Part Details for TSR16UD102V by Tateyama Kagaku Group
Overview of TSR16UD102V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UD102V
TSR16UD102V CAD Models
TSR16UD102V Part Data Attributes:
|
TSR16UD102V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UD102V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UD102V
This table gives cross-reference parts and alternative options found for TSR16UD102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UD102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL1001D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | TSR16UD102V vs RK73G1ERTTPL1001D |
RK73G1ELTPS1001D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UD102V vs RK73G1ELTPS1001D |
TSR16UTD102V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UD102V vs TSR16UTD102V |
RK73G1ETTPL1001D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR16UD102V vs RK73G1ETTPL1001D |
RK73G1ETTPS1001D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UD102V vs RK73G1ETTPS1001D |
RK73G1ELTP1001D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UD102V vs RK73G1ELTP1001D |
RK73G1ERTTPD1001D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UD102V vs RK73G1ERTTPD1001D |
CRCW04021K00DHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR16UD102V vs CRCW04021K00DHTDP |
CRCW04021K00DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16UD102V vs CRCW04021K00DHEDP |
TSR16UD1001V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UD102V vs TSR16UD1001V |