Part Details for TSR16UD123V by Tateyama Kagaku Group
Overview of TSR16UD123V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UD123V
TSR16UD123V CAD Models
TSR16UD123V Part Data Attributes
|
TSR16UD123V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UD123V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UD123V
This table gives cross-reference parts and alternative options found for TSR16UD123V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UD123V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPB1202D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UD123V vs RK73G1ETTPB1202D |
CRCW040212K0DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16UD123V vs CRCW040212K0DHEDP |
RGC1/16SC123DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UD123V vs RGC1/16SC123DTH |
RK73G1ERTTPL1202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UD123V vs RK73G1ERTTPL1202D |
CR-02DEF---12K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UD123V vs CR-02DEF---12K |
CRCW040212K0DHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR16UD123V vs CRCW040212K0DHTDP |
RK73G1ELTPB1202D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UD123V vs RK73G1ELTPB1202D |
TSR16UTD123V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UD123V vs TSR16UTD123V |
RK73G1ETTP1202D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR16UD123V vs RK73G1ETTP1202D |
CR-02DED---12K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UD123V vs CR-02DED---12K |