Part Details for TSR16UF47R5V by Tateyama Kagaku Group
Overview of TSR16UF47R5V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UF47R5V
TSR16UF47R5V CAD Models
TSR16UF47R5V Part Data Attributes:
|
TSR16UF47R5V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UF47R5V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UF47R5V
This table gives cross-reference parts and alternative options found for TSR16UF47R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF47R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-47R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16UF47R5V vs MC0402-47R5-FT |
RK73H1ETTPB47R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF47R5V vs RK73H1ETTPB47R5F |
232270624759L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16UF47R5V vs 232270624759L |
CR0402-16W-47R5FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR16UF47R5V vs CR0402-16W-47R5FSNT-13 |
WR04X47R5FDLV | Fixed Resistor, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | TSR16UF47R5V vs WR04X47R5FDLV |
RMC040247.51%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | TSR16UF47R5V vs RMC040247.51%N |
NRCW04F47R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TSR16UF47R5V vs NRCW04F47R5TRF |
RCS1005F47R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TSR16UF47R5V vs RCS1005F47R5CS |
WF04P47R5FTL | Fixed Resistor, 0.1W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16UF47R5V vs WF04P47R5FTL |
RMC040247.51% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | TSR16UF47R5V vs RMC040247.51% |