Part Details for TSR16UF6343V by Tateyama Kagaku Group
Overview of TSR16UF6343V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UF6343V
TSR16UF6343V CAD Models
TSR16UF6343V Part Data Attributes
|
TSR16UF6343V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UF6343V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UF6343V
This table gives cross-reference parts and alternative options found for TSR16UF6343V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF6343V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FEF--634K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UF6343V vs CR-02FEF--634K |
CR-02FE6--634K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UF6343V vs CR-02FE6--634K |
RK73G1ERTTPL6343F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF6343V vs RK73G1ERTTPL6343F |
CRCW0402634KFHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16UF6343V vs CRCW0402634KFHEDP |
RK73G1ETTPS6343F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF6343V vs RK73G1ETTPS6343F |
RK73G1ELTP6343F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF6343V vs RK73G1ELTP6343F |
CR-02FEB--634K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UF6343V vs CR-02FEB--634K |
RK73G1ERTTPD6343F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF6343V vs RK73G1ERTTPD6343F |
RK73G1ELTPL6343F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF6343V vs RK73G1ELTPL6343F |
RK73G1ETBK6343F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF6343V vs RK73G1ETBK6343F |