Part Details for TSR16UF9312V by Tateyama Kagaku Group
Overview of TSR16UF9312V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UF9312V
TSR16UF9312V CAD Models
TSR16UF9312V Part Data Attributes
|
TSR16UF9312V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UF9312V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UF9312V
This table gives cross-reference parts and alternative options found for TSR16UF9312V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF9312V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UTF9312V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UF9312V vs TSR16UTF9312V |
CR-02FEF--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UF9312V vs CR-02FEF--93K1 |
RK73G1ERTTPD9312F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF9312V vs RK73G1ERTTPD9312F |
RK73G1ETTPB9312F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF9312V vs RK73G1ETTPB9312F |
RK73G1ERTTP9312F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF9312V vs RK73G1ERTTP9312F |
D10/CRCW0402-P5093K11%ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16UF9312V vs D10/CRCW0402-P5093K11%ET7E3 |
RK73G1ELTPL9312F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF9312V vs RK73G1ELTPL9312F |
RK73G1ELTP9312F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF9312V vs RK73G1ELTP9312F |
CR-02FE6--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UF9312V vs CR-02FE6--93K1 |
RK73G1ETTPL9312F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR16UF9312V vs RK73G1ETTPL9312F |