Part Details for TSR16UTD1180V by Tateyama Kagaku Group
Overview of TSR16UTD1180V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UTD1180V
TSR16UTD1180V CAD Models
TSR16UTD1180V Part Data Attributes
|
TSR16UTD1180V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UTD1180V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UTD1180V
This table gives cross-reference parts and alternative options found for TSR16UTD1180V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTD1180V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTP1180D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UTD1180V vs RK73G1ERTTP1180D |
MCR01MZPD1180 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16UTD1180V vs MCR01MZPD1180 |
CR101180DB | Fixed Resistor, 0.063W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16UTD1180V vs CR101180DB |
RK73G1ETTPS1180D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTD1180V vs RK73G1ETTPS1180D |
RCA0402118RDHEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16UTD1180V vs RCA0402118RDHEE |
RK73G1ETTPL1180D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR16UTD1180V vs RK73G1ETTPL1180D |
RK73G1ETTP1180D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR16UTD1180V vs RK73G1ETTP1180D |
RGC1/16SC1180DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UTD1180V vs RGC1/16SC1180DB |
CR-02DEC--118R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTD1180V vs CR-02DEC--118R |
CR10-1180DV | Fixed Resistor, 0.1W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | TSR16UTD1180V vs CR10-1180DV |