TSR16UTD751V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of TSR16UTD751V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR16UTD751V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16UTD751V by Tateyama Kagaku Group

TSR16UTD751V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
AEC-Q200
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
750 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. TSR16UTD751V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TSR16UTD751V

This table gives cross-reference parts and alternative options found for TSR16UTD751V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTD751V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR16UD7500V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group TSR16UTD751V vs TSR16UD7500V
ERJ2RHD7500X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components TSR16UTD751V vs ERJ2RHD7500X
MCR01MZPD7500 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor TSR16UTD751V vs MCR01MZPD7500
CRCW0402750RDHEDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies TSR16UTD751V vs CRCW0402750RDHEDP
RK73G1ETTP7500D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR16UTD751V vs RK73G1ETTP7500D
CR0402TTC50Y750R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc TSR16UTD751V vs CR0402TTC50Y750R+-0.5%
RK73G1ETTPS7500D RES,SMT,THICK FILM,750 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation TSR16UTD751V vs RK73G1ETTPS7500D
MCR01MRTD7500 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor TSR16UTD751V vs MCR01MRTD7500
RK73G1ELTPB7500D RES,SMT,THICK FILM,750 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation TSR16UTD751V vs RK73G1ELTPB7500D
RGC1/16SC7500DTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc TSR16UTD751V vs RGC1/16SC7500DTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16UTD751V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16UTD751V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR16UTD751V would you like to use for your alert(s)?
  • Please alert me when TSR16UTD751V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR16UTD751V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16UTD751V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR16UTD751V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16UTD751V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16UTD751V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: