Part Details for TSR16UTF16R9V by Tateyama Kagaku Group
Overview of TSR16UTF16R9V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UTF16R9V
TSR16UTF16R9V CAD Models
TSR16UTF16R9V Part Data Attributes:
|
TSR16UTF16R9V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UTF16R9V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UTF16R9V
This table gives cross-reference parts and alternative options found for TSR16UTF16R9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTF16R9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF16R9V vs RK73H1ERTTPB16R9F |
TSR16UF16R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UTF16R9V vs TSR16UF16R9V |
RK73H1ETTPB16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF16R9V vs RK73H1ETTPB16R9F |
NRCW04F16R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TSR16UTF16R9V vs NRCW04F16R9TRF |
RC0402F16R9-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | TSR16UTF16R9V vs RC0402F16R9-07-T70 |
232270621699L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16UTF16R9V vs 232270621699L |
CQ02WGF169JTEE | Fixed Resistor, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16UTF16R9V vs CQ02WGF169JTEE |
CR-02FPA--16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTF16R9V vs CR-02FPA--16R9 |
RK73H1ELTPS16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF16R9V vs RK73H1ELTPS16R9F |
CR-02FLF--16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTF16R9V vs CR-02FLF--16R9 |