Part Details for TSR16UTF80R6V by Tateyama Kagaku Group
Overview of TSR16UTF80R6V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UTF80R6V
TSR16UTF80R6V CAD Models
TSR16UTF80R6V Part Data Attributes
|
TSR16UTF80R6V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UTF80R6V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UTF80R6V
This table gives cross-reference parts and alternative options found for TSR16UTF80R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTF80R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-1380R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16UTF80R6V vs SR0402FR-1380R6L |
RMC-0480R6FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | TSR16UTF80R6V vs RMC-0480R6FR |
RC0402FR-0780R6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16UTF80R6V vs RC0402FR-0780R6P |
TSR16UF80R6V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UTF80R6V vs TSR16UF80R6V |
RK73H1ELTPB80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF80R6V vs RK73H1ELTPB80R6F |
CR1080R6FV | Fixed Resistor, 0.063W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16UTF80R6V vs CR1080R6FV |
RMNW10K80R6FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UTF80R6V vs RMNW10K80R6FTH |
RK73H1EGTPB80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF80R6V vs RK73H1EGTPB80R6F |
CAR04F80R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | TSR16UTF80R6V vs CAR04F80R6CT |
RK73H1ETTPB80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF80R6V vs RK73H1ETTPB80R6F |