Part Details for TSR1GF1072V by Tateyama Kagaku Group
Overview of TSR1GF1072V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF1072V
TSR1GF1072V CAD Models
TSR1GF1072V Part Data Attributes
|
TSR1GF1072V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF1072V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF1072V
This table gives cross-reference parts and alternative options found for TSR1GF1072V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF1072V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512AFX-1072EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | TSR1GF1072V vs CR2512AFX-1072EAS |
RK73H3ALBK1072F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF1072V vs RK73H3ALBK1072F |
AF2512FK-0710K7L | Fixed Resistor, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GF1072V vs AF2512FK-0710K7L |
RCS6432F1072AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | TSR1GF1072V vs RCS6432F1072AS |
RK73H3ATTED1072F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF1072V vs RK73H3ATTED1072F |
WCR2512LF-1072-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR1GF1072V vs WCR2512LF-1072-F-E-LT |
RK73H3ATTEB1072F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF1072V vs RK73H3ATTEB1072F |
RMF25FE1072 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | TSR1GF1072V vs RMF25FE1072 |
NRCS100F1072TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GF1072V vs NRCS100F1072TRF |
RMC251210K71% | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | TSR1GF1072V vs RMC251210K71% |