Part Details for TSR1GF1R82V by Tateyama Kagaku Group
Overview of TSR1GF1R82V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF1R82V
TSR1GF1R82V CAD Models
TSR1GF1R82V Part Data Attributes
|
TSR1GF1R82V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF1R82V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.82ohm, 200V, 1% +/-Tol, -350,350ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF1R82V
This table gives cross-reference parts and alternative options found for TSR1GF1R82V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF1R82V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTF1R82V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.82ohm, 200V, 1% +/-Tol, -350,350ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GF1R82V vs TSR1GTF1R82V |