Part Details for TSR1GTF2373V by Tateyama Kagaku Group
Overview of TSR1GTF2373V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTF2373V
TSR1GTF2373V CAD Models
TSR1GTF2373V Part Data Attributes
|
TSR1GTF2373V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTF2373V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTF2373V
This table gives cross-reference parts and alternative options found for TSR1GTF2373V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTF2373V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE2373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | TSR1GTF2373V vs CTTKFR2512FTE2373 |
RC2512FK-07237KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GTF2373V vs RC2512FK-07237KP |
RK73H3ALTED2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTF2373V vs RK73H3ALTED2373F |
TFA2512R2373F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | TSR1GTF2373V vs TFA2512R2373F-T4 |
FCF25FP-2373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTF2373V vs FCF25FP-2373 |
RK73HW3ALTE2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTF2373V vs RK73HW3ALTE2373F |
FCF25FY-2373-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTF2373V vs FCF25FY-2373-W |
RC2512FK-07237K | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR1GTF2373V vs RC2512FK-07237K |
RMEF2512FT237K | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TSR1GTF2373V vs RMEF2512FT237K |
RK73HW3ATTEB2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTF2373V vs RK73HW3ATTEB2373F |