Part Details for TSR1SF1152V by Tateyama Kagaku Group
Overview of TSR1SF1152V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1SF1152V
TSR1SF1152V CAD Models
TSR1SF1152V Part Data Attributes:
|
TSR1SF1152V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1SF1152V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1SF1152V
This table gives cross-reference parts and alternative options found for TSR1SF1152V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1SF1152V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-2W-1152FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1SF1152V vs CR2512-2W-1152FT-13 |
RK73HW3A2TBK1152F | Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1SF1152V vs RK73HW3A2TBK1152F |
RK73HW3A2RTTED1152F | Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1SF1152V vs RK73HW3A2RTTED1152F |
RK73HW3A2RTTE1152F | Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1SF1152V vs RK73HW3A2RTTE1152F |
CR2512-2W-1152FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1SF1152V vs CR2512-2W-1152FPT-13 |
TSR1STF1152V | Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | TSR1SF1152V vs TSR1STF1152V |
RHC251211.5K1%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1SF1152V vs RHC251211.5K1%R |