Part Details for TSR1SF6653V by Tateyama Kagaku Group
Overview of TSR1SF6653V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1SF6653V
TSR1SF6653V CAD Models
TSR1SF6653V Part Data Attributes
|
TSR1SF6653V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1SF6653V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1SF6653V
This table gives cross-reference parts and alternative options found for TSR1SF6653V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1SF6653V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3A2TBK6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1SF6653V vs RK73HW3A2TBK6653F |
RK73HW3A2RTTED6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1SF6653V vs RK73HW3A2RTTED6653F |
RK73HW3A2RTTE6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1SF6653V vs RK73HW3A2RTTE6653F |
CR2512F665KD502W | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1SF6653V vs CR2512F665KD502W |
RHC2512665K1%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1SF6653V vs RHC2512665K1%R |
CR2512-2W-6653FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1SF6653V vs CR2512-2W-6653FPT-13 |
AC2512FK-7W665KL | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1SF6653V vs AC2512FK-7W665KL |
CPR63TR6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | TSR1SF6653V vs CPR63TR6653F |
RK73HW3A2TTED6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1SF6653V vs RK73HW3A2TTED6653F |