Part Details for TSR20GD2551V by Tateyama Kagaku Group
Overview of TSR20GD2551V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GD2551V
TSR20GD2551V CAD Models
TSR20GD2551V Part Data Attributes
|
TSR20GD2551V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GD2551V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GD2551V
This table gives cross-reference parts and alternative options found for TSR20GD2551V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GD2551V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06TR2551D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | TSR20GD2551V vs CR06TR2551D |
CR05-2551-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | TSR20GD2551V vs CR05-2551-DY |
RMS02DT2551 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | TSR20GD2551V vs RMS02DT2551 |
CPW05-2551-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | TSR20GD2551V vs CPW05-2551-DN |
RC0201DR-132K55P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TSR20GD2551V vs RC0201DR-132K55P |
BCTS000201-2551DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | TSR20GD2551V vs BCTS000201-2551DTH |
RTT012551DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | TSR20GD2551V vs RTT012551DTH |
TSR20GTD2551V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | TSR20GD2551V vs TSR20GTD2551V |
CPW05-2551-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | TSR20GD2551V vs CPW05-2551-DY |
RC0201DR-7D2K55L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR20GD2551V vs RC0201DR-7D2K55L |