TSR20GF8252V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of TSR20GF8252V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR20GF8252V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR20GF8252V by Tateyama Kagaku Group

TSR20GF8252V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.05 W
Resistance
82500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. TSR20GF8252V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for TSR20GF8252V

This table gives cross-reference parts and alternative options found for TSR20GF8252V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GF8252V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201FR-1382K5P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation TSR20GF8252V vs RC0201FR-1382K5P
232280688253L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation TSR20GF8252V vs 232280688253L
RC0201F8252-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc TSR20GF8252V vs RC0201F8252-07-T70
BCTS000201-8252FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp TSR20GF8252V vs BCTS000201-8252FTH
RTT018252FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec TSR20GF8252V vs RTT018252FH0
RC01W8252FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd TSR20GF8252V vs RC01W8252FCG
TSR20GTF8252V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group TSR20GF8252V vs TSR20GTF8252V
232280678253 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation TSR20GF8252V vs 232280678253
RC01W8252FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd TSR20GF8252V vs RC01W8252FT
RM02F8252CT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Cal-Chip Electronics TSR20GF8252V vs RM02F8252CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR20GF8252V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR20GF8252V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR20GF8252V would you like to use for your alert(s)?
  • Please alert me when TSR20GF8252V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR20GF8252V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR20GF8252V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR20GF8252V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR20GF8252V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR20GF8252V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: