Part Details for TSR2GAJ431V by Tateyama Kagaku Group
Overview of TSR2GAJ431V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GAJ431V
TSR2GAJ431V CAD Models
TSR2GAJ431V Part Data Attributes
|
TSR2GAJ431V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GAJ431V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GAJ431V
This table gives cross-reference parts and alternative options found for TSR2GAJ431V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GAJ431V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J431 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | TSR2GAJ431V vs RC2010J431 |
MC2010-431-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GAJ431V vs MC2010-431-JTW |
RMC50-431JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GAJ431V vs RMC50-431JTP |
RMF20JE431 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | TSR2GAJ431V vs RMF20JE431 |
MC2010-431-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GAJ431V vs MC2010-431-JBW |
MC2010P-431-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GAJ431V vs MC2010P-431-JT201 |
SCR50-431JB | Fixed Resistor, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | TSR2GAJ431V vs SCR50-431JB |
RK73BW2HTTEB431J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GAJ431V vs RK73BW2HTTEB431J |
MC2010-431-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GAJ431V vs MC2010-431-JBQ |
NRCP50J431TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR2GAJ431V vs NRCP50J431TRF |