Part Details for TSR2GF9313V by Tateyama Kagaku Group
Overview of TSR2GF9313V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GF9313V
TSR2GF9313V CAD Models
TSR2GF9313V Part Data Attributes:
|
TSR2GF9313V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GF9313V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GF9313V
This table gives cross-reference parts and alternative options found for TSR2GF9313V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GF9313V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K9313FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GF9313V vs RMGW50K9313FB |
232276169314L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR2GF9313V vs 232276169314L |
RC2010FK-07931KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | TSR2GF9313V vs RC2010FK-07931KP |
RMC50K9313FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GF9313V vs RMC50K9313FTE |
RMCS1/2931K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GF9313V vs RMCS1/2931K1%A |
MC2010-9313-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GF9313V vs MC2010-9313-FT101Q |
MC2010-9313-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GF9313V vs MC2010-9313-FT101W |
RK73H2HTBK9313F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GF9313V vs RK73H2HTBK9313F |
RK73HW2HLTEB9313F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GF9313V vs RK73HW2HLTEB9313F |
TSR2GTF9313V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | TSR2GF9313V vs TSR2GTF9313V |