TSR4GAAG114V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of TSR4GAAG114V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TSR4GAAG114V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR4GAAG114V by Tateyama Kagaku Group

TSR4GAAG114V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
AEC-Q200, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. TSR4GAAG114V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for TSR4GAAG114V

This table gives cross-reference parts and alternative options found for TSR4GAAG114V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GAAG114V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210W4G0114TD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210W4G0114TD
1210W4G0114T1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210W4G0114T1E
1210S3G0114CA Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210S3G0114CA
1210S3G0114B1E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210S3G0114B1E
1210S3G0114B3E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210S3G0114B3E
1210S3G0114T4E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210S3G0114T4E
1210W4G0114TA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210W4G0114TA
1210S3G0114B2E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210S3G0114B2E
1210W4G0114CCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210W4G0114CCE
1210W4G0114B1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TSR4GAAG114V vs 1210W4G0114B1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR4GAAG114V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR4GAAG114V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR4GAAG114V would you like to use for your alert(s)?
  • Please alert me when TSR4GAAG114V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR4GAAG114V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR4GAAG114V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR4GAAG114V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR4GAAG114V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR4GAAG114V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: