Part Details for TSR4GD4021V by Tateyama Kagaku Group
Overview of TSR4GD4021V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GD4021V
TSR4GD4021V CAD Models
TSR4GD4021V Part Data Attributes
|
TSR4GD4021V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GD4021V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GD4021V
This table gives cross-reference parts and alternative options found for TSR4GD4021V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GD4021V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10DL6--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TSR4GD4021V vs CR-10DL6--4K02 |
RMS25R-4K02-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | TSR4GD4021V vs RMS25R-4K02-D |
RM25R-4K02-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | TSR4GD4021V vs RM25R-4K02-D |
RCS3225D4021CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | TSR4GD4021V vs RCS3225D4021CS |
CR-10DLD--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TSR4GD4021V vs CR-10DLD--4K02 |
CRB32TR4021D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | TSR4GD4021V vs CRB32TR4021D |
CR-10DLB--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TSR4GD4021V vs CR-10DLB--4K02 |
MC1210-4021-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | TSR4GD4021V vs MC1210-4021-DTQ |
RK73H2EXTED4021D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GD4021V vs RK73H2EXTED4021D |
RK73H2EXTE4021D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GD4021V vs RK73H2EXTE4021D |