Part Details for TSR6GD4022V by Tateyama Kagaku Group
Overview of TSR6GD4022V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6GD4022V
TSR6GD4022V CAD Models
TSR6GD4022V Part Data Attributes
|
TSR6GD4022V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6GD4022V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6GD4022V
This table gives cross-reference parts and alternative options found for TSR6GD4022V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6GD4022V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080540K20.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6GD4022V vs CDF080540K20.5%100PPM/KNP20 |
ADF080540K20.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6GD4022V vs ADF080540K20.5%100PPM/KKP |
RMS10R-40K2-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | TSR6GD4022V vs RMS10R-40K2-D |
RK73H2ALTEB4022D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6GD4022V vs RK73H2ALTEB4022D |
CR0805-10W-4022DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | TSR6GD4022V vs CR0805-10W-4022DPT |
AC0805DR-0740K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TSR6GD4022V vs AC0805DR-0740K2L |
CR0805D40K2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | TSR6GD4022V vs CR0805D40K2P20 |
CDF080540K20.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6GD4022V vs CDF080540K20.5%100PPM/KKS |
D12/CRCW0805-P10040K20.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | TSR6GD4022V vs D12/CRCW0805-P10040K20.5%E27E3 |
RC0805DR-1340K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TSR6GD4022V vs RC0805DR-1340K2L |