Part Details for TSR6LJ241V by Tateyama Kagaku Group
Overview of TSR6LJ241V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6LJ241V
TSR6LJ241V CAD Models
TSR6LJ241V Part Data Attributes
|
TSR6LJ241V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6LJ241V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6LJ241V
This table gives cross-reference parts and alternative options found for TSR6LJ241V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6LJ241V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GTJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | TSR6LJ241V vs TSR6GTJ241V |
RM10R-240R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | TSR6LJ241V vs RM10R-240R-J |
RMCS1/102405%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR6LJ241V vs RMCS1/102405%A |
TSR6LTJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | TSR6LJ241V vs TSR6LTJ241V |
FCF05JT-241 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6LJ241V vs FCF05JT-241 |
CRCW0805240RJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TSR6LJ241V vs CRCW0805240RJNEBC |
CR0805-JW-241EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | TSR6LJ241V vs CR0805-JW-241EPF |
CRCW0805240RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR6LJ241V vs CRCW0805240RJNEAIF |
RK73B2AGTPD241J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6LJ241V vs RK73B2AGTPD241J |
RK73B2AXBK241J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6LJ241V vs RK73B2AXBK241J |