Part Details for TSR8GD2211V by Tateyama Kagaku Group
Overview of TSR8GD2211V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GD2211V
TSR8GD2211V CAD Models
TSR8GD2211V Part Data Attributes
|
TSR8GD2211V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GD2211V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GD2211V
This table gives cross-reference parts and alternative options found for TSR8GD2211V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GD2211V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D2211ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | TSR8GD2211V vs RCS3216D2211ES |
RK73H2BLTED2211D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GD2211V vs RK73H2BLTED2211D |
CR32TR2211D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | TSR8GD2211V vs CR32TR2211D |
CR322211DB | Fixed Resistor, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | TSR8GD2211V vs CR322211DB |
RK73H2BRTBK2211D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GD2211V vs RK73H2BRTBK2211D |
RK73H2BXTD2211D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GD2211V vs RK73H2BXTD2211D |
AF1206DR-072K21L | Fixed Resistor, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GD2211V vs AF1206DR-072K21L |
SR1206DR-072K21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GD2211V vs SR1206DR-072K21L |
RK73H2BTTED2211D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GD2211V vs RK73H2BTTED2211D |
MC1206P-2211-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GD2211V vs MC1206P-2211-DT101Q |