Part Details for TSR8GD52R3V by Tateyama Kagaku Group
Overview of TSR8GD52R3V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GD52R3V
TSR8GD52R3V CAD Models
TSR8GD52R3V Part Data Attributes:
|
TSR8GD52R3V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GD52R3V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GD52R3V
This table gives cross-reference parts and alternative options found for TSR8GD52R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GD52R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12D52R3CT | Fixed Resistor, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GD52R3V vs CAS12D52R3CT |
AC1206DR-1052R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GD52R3V vs AC1206DR-1052R3L |
RK73H2BTTDB52R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GD52R3V vs RK73H2BTTDB52R3D |
AF1206DR-1352R3L | Fixed Resistor, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GD52R3V vs AF1206DR-1352R3L |
RK73H2BLBK52R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GD52R3V vs RK73H2BLBK52R3D |
RMC32K52R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GD52R3V vs RMC32K52R3DB |
CR32-52R3-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | TSR8GD52R3V vs CR32-52R3-DK |
RM12D52R3CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GD52R3V vs RM12D52R3CT-X |
CR-06DLB--52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8GD52R3V vs CR-06DLB--52R3 |
CR1206-4W-52R3DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | TSR8GD52R3V vs CR1206-4W-52R3DT-13 |