Part Details for TSR8GF2320V by Tateyama Kagaku Group
Overview of TSR8GF2320V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GF2320V
TSR8GF2320V CAD Models
TSR8GF2320V Part Data Attributes:
|
TSR8GF2320V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GF2320V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GF2320V
This table gives cross-reference parts and alternative options found for TSR8GF2320V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF2320V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12F2320CT | Fixed Resistor, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GF2320V vs CAS12F2320CT |
MC1206-2320-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GF2320V vs MC1206-2320-FTW |
232272482321 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GF2320V vs 232272482321 |
ERJP08E2320V | RES,SMT,THICK FILM,232 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | TSR8GF2320V vs ERJP08E2320V |
TFA1206R2320F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | TSR8GF2320V vs TFA1206R2320F-T5 |
SR1206FR-13232RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GF2320V vs SR1206FR-13232RL |
RC1206F2320-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TSR8GF2320V vs RC1206F2320-07-RG70 |
CR1206-4W-2320FPT | Fixed Resistor, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TSR8GF2320V vs CR1206-4W-2320FPT |
RC1206FR-13232R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GF2320V vs RC1206FR-13232R |
RMCS1/82321%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GF2320V vs RMCS1/82321%A |