TSR8GJ184V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of TSR8GJ184V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR8GJ184V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR8GJ184V by Tateyama Kagaku Group

TSR8GJ184V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. TSR8GJ184V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for TSR8GJ184V

This table gives cross-reference parts and alternative options found for TSR8GJ184V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GJ184V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC32-184JTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TSR8GJ184V vs RMC32-184JTP
FCF06JT-184 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd TSR8GJ184V vs FCF06JT-184
RK73A2BLTD184J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8GJ184V vs RK73A2BLTD184J
CR1/8184JV Fixed Resistor, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd TSR8GJ184V vs CR1/8184JV
1206S4J0184C3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TSR8GJ184V vs 1206S4J0184C3E
RK73B2BTTEB184J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR8GJ184V vs RK73B2BTTEB184J
RC3216J184AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics TSR8GJ184V vs RC3216J184AS
CR1206J180KP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd TSR8GJ184V vs CR1206J180KP10
SG73S2BLBK184J RES,SMT,THICK FILM,180K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation TSR8GJ184V vs SG73S2BLBK184J
1206S4J0184CD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TSR8GJ184V vs 1206S4J0184CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8GJ184V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8GJ184V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR8GJ184V would you like to use for your alert(s)?
  • Please alert me when TSR8GJ184V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR8GJ184V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8GJ184V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR8GJ184V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8GJ184V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8GJ184V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: