Part Details for TSR8GJ221V by Tateyama Kagaku Group
Overview of TSR8GJ221V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GJ221V
TSR8GJ221V CAD Models
TSR8GJ221V Part Data Attributes:
|
TSR8GJ221V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GJ221V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GJ221V
This table gives cross-reference parts and alternative options found for TSR8GJ221V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GJ221V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-221-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GJ221V vs MC1206P-221-JB201W |
CR1206J220RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GJ221V vs CR1206J220RD50 |
RK73B2BXTED221J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GJ221V vs RK73B2BXTED221J |
RK73B2BRTBK221J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GJ221V vs RK73B2BRTBK221J |
MC1206-221-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GJ221V vs MC1206-221-JT201Q |
MC1206-221-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GJ221V vs MC1206-221-JT201W |
CR32-221JE | Fixed Resistor, 0.25W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | TSR8GJ221V vs CR32-221JE |
SG73S2BLBK221J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GJ221V vs SG73S2BLBK221J |
TSR8ZTJ221V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8GJ221V vs TSR8ZTJ221V |
MC1206P-221-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GJ221V vs MC1206P-221-JT201Q |