Part Details for TSR8GJ331V by Tateyama Kagaku Group
Overview of TSR8GJ331V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GJ331V
TSR8GJ331V CAD Models
TSR8GJ331V Part Data Attributes
|
TSR8GJ331V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GJ331V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GJ331V
This table gives cross-reference parts and alternative options found for TSR8GJ331V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GJ331V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/83305%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GJ331V vs RMCS1/83305%A |
MCR18EZP331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | TSR8GJ331V vs MCR18EZP331 |
CRCW1206330RJNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR8GJ331V vs CRCW1206330RJNEBIF |
CR1206J330RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GJ331V vs CR1206J330RP10 |
CRCW1206331J200RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TSR8GJ331V vs CRCW1206331J200RT1 |
MC1206-331-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GJ331V vs MC1206-331-JT201Q |
FCF06JW-331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GJ331V vs FCF06JW-331 |
TSR8GTJ331V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8GJ331V vs TSR8GTJ331V |
MC1206-331-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GJ331V vs MC1206-331-JB201W |
FCF06JV-331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GJ331V vs FCF06JV-331 |